- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 66563-1
66563-1
TE Connectivity / AMP Brand
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm) Gold Finish - Crimp Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm) Gold Finish - Crimp Termination - Strip Form.
Search Keywords: 665631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66563-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,250
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.075
500
$1.051
1,000
$1.028
4,000
$0.995
8,000
$0.989
12,000
$0.977
16,000 +
$0.974
Click for Quote
Log in
to unlock special pricing
Accessories