- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66555-3
66555-3
TE Connectivity / AMP Brand
ACTIVE CONTACT - LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ACTIVE CONTACT - LP
Product Highlights:
- Contact
- Contact Type = Crimp
- Wire Size = 0.08-0.2² [28-24] mm² [AWG]
- Loose Piece
Search Keywords: 665553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66555-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:24-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
12,500
$5.54
25,000
$2.83
37,500
$1.93
50,000 +
$1.89
Click for Quote
Log in
to unlock special pricing