- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66555-2
66555-2
TE Connectivity / AMP Brand
TYPE CR ACTIVE CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE CR ACTIVE CONTACT
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Contact Type = Crimp
- Wire Size = 0.08-0.2² [28-24] mm² [AWG]
- Packaging Method = Strip
Search Keywords: 665552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66555-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:24-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,250
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
12500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.32
2,500
$1.24
5,000
$1.22
7,500
$1.21
12,500
$1.20
25,000
$1.19
37,500
$1.18
50,000 +
$1.17
Click for Quote
Log in
to unlock special pricing