- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6651993-1
6651993-1
TE Connectivity / AMP Brand
Contact PIN Solder RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Solder RA Cable Mount
Search Keywords: 66519931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6651993-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
54
$25.33
108
$15.59
162
$12.34
216 +
$12.10
Click for Quote
Log in
to unlock special pricing