- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6651938-1
6651938-1
TE Connectivity / AMP Brand
Conn Socket SKT 2Power/24Signal POS Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket SKT 2Power/24Signal POS Press Fit ST Thru-Hole
Search Keywords: 66519381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6651938-1
-
Alias/AKA:376-0080-11200A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:2Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:60 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
126
$50.65
252
$26.73
378
$18.38
504 +
$18.02
Click for Quote
Log in
to unlock special pricing