- Home ›
- All Products›
- 6651646-1
6651646-1
TE Connectivity / AMP Brand
CONNECTOR, PIN, RIGHT ANGLE,SOLDER,FLAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, PIN, RIGHT ANGLE,SOLDER,FLAT
Product Highlights:
- Right Angle Mount Angle
- Voltage = 250 VAC
- Number of Signal Contacts = 24
- 5 Power Contacts
- Not Hot Pluggable
Search Keywords: 66516461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6651646-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout:Matrix
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Housing Color:Black
-
Power Contact Base Material:Phosphor Bronze Alloy
-
PCB Mount Retention:Without
-
Signal Contact Base Material:Brass Alloy
-
Board-to-Board Configuration:Co-Planar
-
Housing Material:Thermoplastic
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:3
-
Contact Base Material:Brass Alloy
-
PCB Mount Orientation:Right Angle
-
Packaging Method:Box
-
Number of Signal Positions:24
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:5
-
Sealable:No
-
Connector & Housing Type:Plug
-
Packaging Quantity:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Flange w/Mounting Holes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Retention Within Housing:With
-
Rectangular Power Connector Type:Header
-
Connector System:Board-to-Board
-
Number of Positions:74
-
Contact Current Rating (Max):3 A, 35 A
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Termination Post & Tail Length:.197 in, .2 in, 5 mm, 5.08 mm
-
Contact Type:Blade , Pin
-
Centerline (Pitch):.098 in, .295 in, 12 mm, 7.5 mm
-
Circuit Application:Power & Signal
-
Connector Height:.551 in, 14 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
16
$27.30
32
$20.48
48
$19.11
64 +
$18.73
Click for Quote
Log in
to unlock special pricing