- Home ›
- All Products›
- 6651593-1
6651593-1
TE Connectivity / AMP Brand
CONNECTOR, SOCKET, STRAIGHT, SOLDER,FLA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, SOCKET, STRAIGHT, SOLDER,FLA
Search Keywords: 66515931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6651593-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating & Unmating Configuration:Hot Pluggable
-
Contact Layout:Matrix
-
PCB Mount Orientation:Vertical
-
Number of Power Positions:7
-
Housing Color:Black
-
Number of Signal Positions:0
-
Circuit Application:Power
-
Contact Retention Within Housing:With
-
Number of Positions:70
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Rectangular Power Connector Type:Header
-
Contact Mating Area Plating Material:Gold
-
Packaging Method:Box
-
Housing Material:Thermoplastic
-
PCB Contact Termination Area Plating Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Power Contact Base Material:Phosphor Bronze Alloy
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):35 A
-
Packaging Quantity:1
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Connector & Housing Type:Receptacle
-
Connector System:Board-to-Board
-
Termination Post & Tail Length:.133 in, .161 in, 3.38 mm, 4.09 mm
-
Contact Mating Area Plating Material Thickness:.76 µin, 30 µm
-
Centerline (Pitch):.295 in, .472 in, 2.5 mm, 7.5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:250 VAC, 600 VAC, 250 VDC, 600 VDC
-
Contact Type:Blade , Receptacle
-
Connector Height:.551 in, 14 mm
-
PCB Contact Termination Area Plating Material Thickness:3.05 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
32
$49.27
64
$30.32
96
$24.00
128 +
$23.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments