- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6651493-1
TE Connectivity / AMP Brand
6651493-1
CONN,PIN,IN-LINE QUADPOWER
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Size = 0
- Drawer Style = QuadPower
- Pin
- Size 0 (In-Line) Contact Configuration
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6651493-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 4 |
| Maximum Current Rating: | 200/Contact A |