- Home ›
- All Products›
- 6651456-1
6651456-1
TE Connectivity / AMP Brand
SOCKET CONNECTOR,STRAIGHT,SOLDER,MINIPAK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET CONNECTOR,STRAIGHT,SOLDER,MINIPAK
Search Keywords: 66514561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6651456-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Housing Color:Black
-
Number of Power Positions:5
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
PCB Mount Orientation:Vertical
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Bag
-
Housing Material:Polyphthalamide
-
Contact Current Rating (Max):65 A
-
Contact Retention Within Housing:Without
-
Rectangular Power Connector Type:Header
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:29
-
Number of Signal Positions:24
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Rows:1 , 3
-
Centerline (Pitch):.098 in, .236 in, 2.5 mm, 6 mm
-
Row-to-Row Spacing:.098 in, .236 in, 2.5 mm, 6 mm
-
Operating Voltage:125 VAC, 60 VDC
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
20
$56.47
40
$34.75
60
$27.51
80 +
$26.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments