- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6651367-1
6651367-1
TE Connectivity / AMP Brand
Heavy Duty Power Connectors CONNECTOR PIN FLATPAQ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connectors CONNECTOR PIN FLATPAQ
Search Keywords: 66513671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6651367-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
32
$39.04
64
$24.02
96
$19.02
128 +
$18.64
Click for Quote
Log in
to unlock special pricing