- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6651290-1
TE Connectivity / AMP Brand
6651290-1
284-0112-11300=TA CONN,SKT,COM
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
284-0112-11300=TA CONN,SKT,COM
Product Highlights:
- Module Type = Power and Signal
- Module Length = 39.70 mm
- 8 Signal Positions
- 4 Power Positions
- Not Hot Pluggable
Search Keywords: 66512901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6651290-1
-
Alias/AKA:284-0112-11300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:PRESS FIT
-
Card Thickness:N/A
-
Pitch:N/A
-
Number of Contacts:4Power/8Signal
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6651290-1 RoHS compliant?
Yes, 6651290-1 is RoHS compliant.
What is the lead time for 6651290-1?
The standard lead time for 6651290-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
7 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
576
$27.89
1,152
$14.25
1,728
$9.69
2,304 +
$9.50
Click for Quote
Log in
to unlock special pricing