- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6651170-2
6651170-2
TE Connectivity / AMP Brand
285-0102-11300=CONN,SKT,COMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
285-0102-11300=CONN,SKT,COMP
Product Highlights:
- Module Type = Power Only
- Module Length = 26.80 mm
- Number of Signal Contacts = 0
- 4 Power Contacts
- Not Hot Pluggable
Search Keywords: 66511702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6651170-2
-
Alias/AKA:285-0102-11300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:PRESS FIT
-
Card Thickness:1.6 mm
-
Pitch:N/A
-
Number of Contacts:4Power
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,536
can ship
MOQ for out of Stock Qty:
144
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
144
$10.08
288
$6.20
432
$4.91
576 +
$4.81
Click for Quote
Log in
to unlock special pricing