- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6651170-1
6651170-1
TE Connectivity / AMP Brand
285-0102-12300=CONN,SKT,SLDR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
285-0102-12300=CONN,SKT,SLDR
Product Highlights:
- Module Type = Power Only
- Module Length = 26.80 mm
- 0 Signal Positions
- 4 Power Positions
- Not Hot Pluggable
Search Keywords: 66511701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6651170-1
-
Alias/AKA:285-0102-12300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.6 mm
-
Pitch:N/A
-
Number of Contacts:4Power
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
144
$10.36
288
$6.37
432
$5.05
576 +
$4.94
Click for Quote
Log in
to unlock special pricing