Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66507-9

PIN CONTACT, 20 DF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIN CONTACT, 20 DF
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.02 mm
Search Keywords: 665079
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66507-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    24-28 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold Over Palladium Nickel,Gold Over Nickel
  • Maximum Current Rating:
    7.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66507-9 RoHS compliant?
Yes, 66507-9 is RoHS compliant.
What is the lead time for 66507-9?
The standard lead time for 66507-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,764
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1990
3,000
$0.1951
5,000
$0.1946
8,000
$0.1941
10,000
$0.1936
25,000
$0.1932
50,000
$0.1927
100,000 +
$0.1922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!