Available Replacements
Alternative Packaging
1-66507-0 1-66507-0 TE Connectivity / AMP Brand
1-66507-0

TE Connectivity / AMP Brand

In Stock: 66,339

Minimum Order: 1,300

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66507-4

D Sub Contact - CPC Connectors - AMPLIMITE HDP-20 - Pin - Brass - Gold Plated Contacts - 24 AWG - 28 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
D Sub Contact - CPC Connectors - AMPLIMITE HDP-20 - Pin - Brass - Gold Plated Contacts - 24 AWG - 28 AWG.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = .76 - 1.02 mm
Search Keywords: 665074
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66507-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    24-28 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    7.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66507-4 RoHS compliant?
Yes, 66507-4 is RoHS compliant.
What is the lead time for 66507-4?
The standard lead time for 66507-4 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,500
Can Ship immediately
Minimum Order Quantity:
2500
9 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1056
5,000
$0.1035
7,500
$0.1024
10,000
$0.1015
30,000
$0.1012
50,000
$0.1010
100,000
$0.1007
150,000 +
$0.1005
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!