Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66507-3

D Sub Contact - CPC Connectors - AMPLIMITE HDP-20 - Pin - Brass - Gold Plated Contacts - 24 AWG - 28 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
D Sub Contact - CPC Connectors - AMPLIMITE HDP-20 - Pin - Brass - Gold Plated Contacts - 24 AWG - 28 AWG.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.02 mm
Search Keywords: 665073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66507-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 24-28 AWG
Contact Material: Brass
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Maximum Current Rating: 7.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66507-3 RoHS compliant?
Yes, 66507-3 is RoHS compliant.
What is the lead time for 66507-3?
The standard lead time for 66507-3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,482
Can Ship immediately
On Order:
40,000   can ship 3/22/27
Minimum Order Quantity:
2500
30 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1441
5,000
$0.1414
7,500
$0.1399
10,000
$0.1385
30,000
$0.1382
50,000
$0.1378
100,000 +
$0.1375
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!