- Home ›
- All Products›
- 66507-2
66507-2
TE Connectivity / AMP Brand
PIN CONTACT,20DF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONTACT,20DF
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Contact Gender = Pin
- Brass Contact Base Material
- Wire Termination Type = Crimp
Search Keywords: 665072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66507-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Circuit Application:Signal
-
Contact Base Material:Brass
-
Contact Retention Type within Housing:Snap-In
-
Wire Insulation Support:With
-
Insulation Diameter (Max):.04 in
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):1.2 A
-
Contact Type:Pin
-
Contact Underplating Material:Nickel
-
Packaging Method:Strip
-
Packaging Quantity:10000
-
Wire Size:28 – 24 AWG, .08 – .2 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Color Code:None
-
Contact Mating Area Plating Material Thickness:50 µin
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Contact Size:Size 20
-
Round Termination Post & Tail Diameter:2.16 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$2.278
20,000
$1.163
30,000
$0.792
40,000 +
$0.776
Click for Quote
Log in
to unlock special pricing
Accessories