Available Replacements
Alternative Packaging
66506-3 66506-3 TE Connectivity / AMP Brand
66506-3

TE Connectivity / AMP Brand

In Stock: 245,476

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66506-9

Pin Contact Gold Crimp 20-24 AWG Stamped

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Pin Contact Gold Crimp 20-24 AWG Stamped
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 665069
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66506-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66506-9 RoHS compliant?
Yes, 66506-9 is RoHS compliant.
What is the lead time for 66506-9?
The standard lead time for 66506-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240,035
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1134
3,000
$0.1094
5,000
$0.1083
8,000
$0.1063
25,000
$0.1044
50,000
$0.1041
100,000
$0.1039
150,000 +
$0.1036
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!