- Home ›
- All Products›
- 6650680-1
6650680-1
TE Connectivity / AMP Brand
HOUSING,SKT,J MODULE,NON-STANDARD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HOUSING,SKT,J MODULE,NON-STANDARD
Search Keywords: 66506801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6650680-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Number of Positions:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Hardware Material:Brass, Copper Alloy
-
Connector & Contact Retention Accessory Type:Locking Module
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$26.97
25
$21.02
38
$19.36
50 +
$18.97
Click for Quote
Log in
to unlock special pricing