Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66506-8

PIN CONTACT, 20 DF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIN CONTACT, 20 DF
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 665068
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66506-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66506-8 RoHS compliant?
Yes, 66506-8 is RoHS compliant.
What is the lead time for 66506-8?
The standard lead time for 66506-8 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 217
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.363
250
$1.054
500
$1.044
1,000
$1.041
3,000
$1.039
5,000
$0.878
8,000 +
$0.792
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!