Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66506-4

Pin Contact Gold Crimp 20-24 AWG Stamped

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Pin Contact Gold Crimp 20-24 AWG Stamped
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 665064
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66506-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66506-4 RoHS compliant?
Yes, 66506-4 is RoHS compliant.
What is the lead time for 66506-4?
The standard lead time for 66506-4 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
27,500   can ship 11/27/26
Minimum Order Quantity:
2500
25 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1238
5,000
$0.1215
7,500
$0.1202
10,000
$0.1190
30,000
$0.1187
50,000
$0.1184
100,000 +
$0.1181
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!