Available Replacements
Alternative Packaging
66506-9 66506-9 TE Connectivity / AMP Brand
66506-9

TE Connectivity / AMP Brand

In Stock: 234,031

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66506-3

D Sub Contact - AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors - Pin - Brass - Complete reel order Qty 10000.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
D Sub Contact - AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors - Pin - Brass - Complete reel order Qty 10000.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 665063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66506-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66506-3 RoHS compliant?
Yes, 66506-3 is RoHS compliant.
What is the lead time for 66506-3?
The standard lead time for 66506-3 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 242,701
Can Ship immediately
Minimum Order Quantity:
2500
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0717
5,000
$0.0703
7,500
$0.0690
10,000
$0.0683
30,000
$0.0681
50,000
$0.0680
100,000
$0.0678
150,000 +
$0.0676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!