- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66506-2
66506-2
TE Connectivity / AMP Brand
PIN CONTACT 20 DF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONTACT 20 DF
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.27 - 1.52 mm
Search Keywords: 665062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66506-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.731
1,000
$0.717
2,500
$0.715
5,000
$0.714
7,500
$0.712
10,000
$0.709
20,000
$0.708
30,000 +
$0.706
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT