Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66505-9

SOCKET CONTACT, 20 DF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SOCKET CONTACT, 20 DF
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.02 mm
Search Keywords: 665059
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66505-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 24-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66505-9 RoHS compliant?
Yes, 66505-9 is RoHS compliant.
What is the lead time for 66505-9?
The standard lead time for 66505-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250,829
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1244
3,000
$0.1232
5,000
$0.1220
8,000
$0.1217
25,000
$0.1214
50,000
$0.1211
100,000 +
$0.1208
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!