Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66505-4

D Sub Contact - TE AMPLIMITE HDP-20 Series Connectors - Socket - Phosphor Bronze - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
D Sub Contact - TE AMPLIMITE HDP-20 Series Connectors - Socket - Phosphor Bronze - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.02 mm
Search Keywords: 665054
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66505-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 24-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66505-4 RoHS compliant?
Yes, 66505-4 is RoHS compliant.
What is the lead time for 66505-4?
The standard lead time for 66505-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92,042
Can Ship immediately
Minimum Order Quantity:
2500
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1472
5,000
$0.1443
7,500
$0.1428
10,000
$0.1415
30,000
$0.1385
50,000
$0.1322
100,000
$0.1304
150,000 +
$0.1178
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!