Available Replacements
Alternative Packaging
66504-3 66504-3 TE Connectivity / AMP Brand
66504-3

TE Connectivity / AMP Brand

In Stock: 373,502

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66504-9

D Sub Contact - AMPLIMITE D Subminiature Housings - Socket - Phosphor Bronze - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
D Sub Contact - AMPLIMITE D Subminiature Housings - Socket - Phosphor Bronze - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 665049
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66504-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold Over Palladium Nickel,Gold Over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66504-9 RoHS compliant?
Yes, 66504-9 is RoHS compliant.
What is the lead time for 66504-9?
The standard lead time for 66504-9 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131,158
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1134
3,000
$0.1094
5,000
$0.1083
8,000
$0.1080
10,000
$0.1044
25,000
$0.1041
50,000
$0.1039
100,000 +
$0.1036
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!