Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66504-4

Socket Contact Gold Crimp 20-24 AWG Stamped

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact Gold Crimp 20-24 AWG Stamped
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 665044
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66504-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66504-4?
The recommended replacement for 66504-4 is 1-66504-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66504-4 RoHS compliant?
Yes, 66504-4 is RoHS compliant.
What is the lead time for 66504-4?
The standard lead time for 66504-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 292,579
Can Ship immediately
On Order:
80,000   can ship 3/15/27
Minimum Order Quantity:
2500
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0810
5,000
$0.0794
7,500
$0.0779
10,000
$0.0771
30,000
$0.0741
50,000
$0.0732
100,000
$0.0712
150,000 +
$0.0710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!