Available Replacements
Alternative Packaging
66504-9 66504-9 TE Connectivity / AMP Brand
66504-9

TE Connectivity / AMP Brand

In Stock: 8,266

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66504-3

TE’s size 20 DF, Crimp, Snap-In sockets feature a tulip entry design in order to prevent contact stubbing and are made from ph ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TE’s size 20 DF, Crimp, Snap-In sockets feature a tulip entry design in order to prevent contact stubbing and are made from phosphor bronze. The sockets are crafted to work with wire sizes from 24-20 AWG and have contacts that are finished with select gold flash over nickel on the entire contact. Contacts are available with or without insulation support and carry a single contact current rating of 7.5 amperes at 30C Temperature Rise.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 665043
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66504-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold Over Palladium Nickel,Gold Over Nickel
  • Maximum Current Rating:
    3.7 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66504-3 RoHS compliant?
Yes, 66504-3 is RoHS compliant.
What is the lead time for 66504-3?
The standard lead time for 66504-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 449,432
Can Ship immediately
On Order:
80,000   can ship 9/28/26
Minimum Order Quantity:
2500
15 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.0820
5,000
$0.0804
7,500
$0.0788
10,000
$0.0780
30,000
$0.0778
50,000
$0.0776
100,000
$0.0774
150,000 +
$0.0772
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!