- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6650384-3
6650384-3
TE Connectivity / AMP Brand
286-0052-12301A=TA CONN,SKT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
286-0052-12301A=TA CONN,SKT
Product Highlights:
- Module Type = Power Only
- Module Length = 39.70 mm
- 6 Power Positions
- Hot Pluggable
- Post Type = Long Tail
Search Keywords: 66503843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6650384-3
-
Alias/AKA:286-0052-12301A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:N/A
-
Number of Contacts:6Power
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
144
$16.67
288
$8.83
432
$6.21
576 +
$6.09
Click for Quote
Log in
to unlock special pricing