- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6650384-1
6650384-1
TE Connectivity / AMP Brand
286-0052-12101A=CONN,SKT,FLTPQ
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
286-0052-12101A=CONN,SKT,FLTPQ
Product Highlights:
- Module Type = Power Only
- Module Length = 39.70 mm
- 6 Power Positions
- Hot Pluggable
- Post Type = Short Tail
Search Keywords: 66503841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6650384-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Contacts:6Power
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$6.974
5
$6.340
25
$5.680
50
$5.660
192
$5.430
384
$5.320
576
$5.250
1,152
$5.190
2,688 +
$5.160
Click for Quote
Log in
to unlock special pricing