- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6650383-1
6650383-1
TE Connectivity / AMP Brand
284-0102-11300=CONN,SKT,COMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
284-0102-11300=CONN,SKT,COMP
Product Highlights:
- Module Type = Power Only
- Module Length = 39.70 mm
- Number of Signal Contacts = 0
- 6 Power Contacts
- Not Hot Pluggable
Search Keywords: 66503831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6650383-1
-
Alias/AKA:284-0102-11300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:PRESS FIT
-
Card Thickness:N/A
-
Pitch:2.9 mm
-
Number of Contacts:6Power
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
144
$10.95
288
$6.74
432
$5.33
576 +
$5.23
Click for Quote
Log in
to unlock special pricing