- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6648515-1
6648515-1
TE Connectivity / AMP Brand
HOUSING,PIN,R MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HOUSING,PIN,R MODULE
Search Keywords: 66485151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648515-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:150/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$27.90
10
$27.83
25
$27.76
50
$27.69
100
$17.04
150
$13.49
200 +
$13.22
Click for Quote
Log in
to unlock special pricing