- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6648499-1
6648499-1
TE Connectivity / AMP Brand
A pre-installed, externally threaded dual in-line crown pin module from the ELCON Domino Series, rated for 125A and 250V.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A pre-installed, externally threaded dual in-line crown pin module from the ELCON Domino Series, rated for 125A and 250V.
Search Keywords: 66484991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648499-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:125/Contact A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
MOQ for out of Stock Qty:
40
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$599.31
10
$597.81
25
$596.32
40
$594.83
80
$303.81
120
$206.80
160 +
$202.67
Click for Quote
Log in
to unlock special pricing