- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6648487-1
6648487-1
TE Connectivity / AMP Brand
F Module PIN Threaded 45 FE 70
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
F Module PIN Threaded 45 FE 70
Search Keywords: 66484871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648487-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$135.51
5
$126.05
10
$122.65
44
$114.95
88
$112.16
132
$109.51
264 +
$107.86
Click for Quote
Log in
to unlock special pricing