- Home ›
- All Products›
- 6648457-1
6648457-1
TE Connectivity / AMP Brand
HOUSING,SKT,R MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HOUSING,SKT,R MODULE
Search Keywords: 66484571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648457-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power
-
Housing Material:Phenolic
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Housing Color:Black
-
Rectangular Power Connector Type:Housing
-
Connector System:Wire-to-Wire
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Number of Positions:2
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.562 in, 14.27 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
16
$27.39
32
$20.54
48
$19.17
63 +
$18.79
Click for Quote
Log in
to unlock special pricing