- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6648454-1
6648454-1
TE Connectivity / AMP Brand
The 6648454-1 is an externally threaded, pre-installed dual in-line crown socket module for ELCON Domino series power connecto ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 6648454-1 is an externally threaded, pre-installed dual in-line crown socket module for ELCON Domino series power connectors.
Search Keywords: 66484541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648454-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:125/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$266.49
40
$140.65
60
$96.73
80 +
$94.79
Click for Quote
Log in
to unlock special pricing