- Home ›
- All Products›
- 6648435-1
6648435-1
TE Connectivity / AMP Brand
CONTACT,SKT,SIZE #4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,SKT,SIZE #4
Search Keywords: 66484351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648435-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Circuit Application:Power
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Size:4 AWG
-
Contact Mating Area Plating Material:Silver
-
Contact Current Rating (Max):100 A
-
Contact Type:Socket
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Pin Diameter:.25 in, 6.28 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$23.37
100
$14.38
150
$11.39
200 +
$11.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments