Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6648434-1

CONTACT,SKT,SIZE 1/4 (712-81-01107)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONTACT,SKT,SIZE 1/4 (712-81-01107)
Product Highlights:
  • Contact
  • Contact Size = 4
  • Socket
  • Termination Type = Crimp (Standard)
  • Not Hot Pluggable
Search Keywords: 66484341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6648434-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    4
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    125 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6648434-1 RoHS compliant?
Yes, 6648434-1 is RoHS compliant.
What is the lead time for 6648434-1?
The standard lead time for 6648434-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,252
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
40 Weeks can ship 6/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.07
50
$11.00
100
$10.48
250
$9.81
500
$9.79
750
$9.77
1,000 +
$9.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!