- Home ›
- All Products›
- 6648416-1
6648416-1
TE Connectivity / AMP Brand
CONTACT,SKT,SIZE #0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,SKT,SIZE #0
Search Keywords: 66484161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648416-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Socket
-
Wire Insulation Support:Without
-
Connector & Contact Terminates To:Bus Bar
-
Contact Current Rating (Max):200 A
-
Power Contact Type:Contact
-
Contact Base Material:Copper Alloy
-
Mating Pin Diameter:.357 in, 9.06 mm
-
Circuit Application:Power
-
Contact Orientation:Straight
-
Contact Underplating Material:Nickel
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:10 µin, .254 µm
-
Packaging Method:Package
-
Contact Underplating Material Thickness:40 µin, 1.06 µm
-
Packaging Quantity:100
-
Contact Size:Size 0
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Retention Within Housing:With
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$67.41
100
$35.69
150
$25.11
200 +
$24.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments