- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648405-1
TE Connectivity / AMP Brand
6648405-1
CONTACT,SKT,SIZE #0
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Size = 0
- Socket
- Termination Type = Crimp (Standard)
- Not Hot Pluggable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648405-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:0
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:200 A
-
Termination Method:Crimp