- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648400-1
6648400-1
TE Connectivity / AMP Brand
CONTACT,SKT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,SKT
Search Keywords: 66484001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648400-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:75 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
63
$13.34
125
$8.27
188
$6.53
250 +
$6.40
Click for Quote
Log in
to unlock special pricing