- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648383-1
6648383-1
TE Connectivity / AMP Brand
CONTACT,SKT,SIZE #16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,SKT,SIZE #16
Product Highlights:
- Contact
- Contact Size = 16
- Socket
- Termination Type = PCB (Standard)
- Not Hot Pluggable
Search Keywords: 66483831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648383-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:15 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,059
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.08
50
$2.76
100
$2.75
250
$2.66
500
$2.43
1,000
$2.24
2,500
$2.21
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing