- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648374-1
6648374-1
TE Connectivity / AMP Brand
CONTACT,SKT,SIZE #12
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONTACT,SKT,SIZE #12
Product Highlights:
- Contact
- Contact Size = 12
- Socket
- Termination Type = PCB (Standard)
- Not Hot Pluggable
Search Keywords: 66483741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648374-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:12
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:35 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,918
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$9.04
250
$9.02
500
$9.00
1,250
$8.97
2,500
$4.58
3,750
$3.12
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing