Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6648335-1

CONTACT,SKT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONTACT,SKT
Product Highlights:
  • Contact
  • Contact Size = 4
  • Socket
  • Termination Type = M5 Internal Thread
  • Not Hot Pluggable
Search Keywords: 66483351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6648335-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    4
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    125 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6648335-1 RoHS compliant?
Yes, 6648335-1 is RoHS compliant.
What is the lead time for 6648335-1?
The standard lead time for 6648335-1 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 3/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
51 Weeks can ship 10/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.99
25
$26.92
50
$26.85
125
$26.79
250
$14.18
375
$9.98
500 +
$9.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!