- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648317-1
TE Connectivity / AMP Brand
6648317-1
CONTACT,SOCKET,SIZE #8
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Socket
- Pin Type = Crimp
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6648317-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 8 AWG |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Termination Method: | Crimp |