- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 6648252-1
6648252-1
TE Connectivity / AMP Brand
END CAP,GUIDE SKT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
END CAP,GUIDE SKT
Product Highlights:
- End Cap
- Socket
- Mount Type = Float
- End Cap Socket Length = 4.44 mm
Search Keywords: 66482521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648252-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:End Cap
-
Dimension:41.4 x 20.57 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,309
can ship
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
125
$12.09
250
$7.44
375
$5.89
500 +
$5.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments