- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648239-2
6648239-2
TE Connectivity / AMP Brand
JUMPER,CRN SKT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
JUMPER,CRN SKT
Product Highlights:
- RAPID LOCK Product Line
- Socket
- Contact Size = 4
- Color = Red
- Wire Size (AWG or Metric) = 6 AWG
Search Keywords: 66482392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648239-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:43467
-
Wire Size:4 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:115 A
-
Termination Method:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
952
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$33.16
50
$33.08
100
$33.00
250
$32.92
500
$17.37
750
$11.94
1,000 +
$11.71
Click for Quote
Log in
to unlock special pricing