- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648238-1
6648238-1
TE Connectivity / AMP Brand
CROWN,SKT,#2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CROWN,SKT,#2
Product Highlights:
- Socket
- Contact Size = 2
- Color = Black
- Wire Size (AWG or Metric) = 2 AWG
- PCB Mount Angle = Right Angle
Search Keywords: 66482381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648238-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Gender:SKT
-
Maximum Current Rating:145/Contact A
-
Termination Method:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$32.38
500
$17.09
750
$11.75
1,000 +
$11.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments