- Home ›
- All Products›
- 6648237-1
6648237-1
TE Connectivity / AMP Brand
CROWN,SKT,#8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CROWN,SKT,#8
Search Keywords: 66482371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648237-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Bus Bar
-
Housing Color:Black
-
Bus Bar Contact Style:CROWN BAND
-
Bus Bar Contact Plating Material:Gold
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Thermoplastic
-
Operating Voltage:250 VAC
-
Contact Base Material:Copper Alloy
-
Circuit Application:Power
-
Contact Current Rating (Max):50 A
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:8 AWG, 6530 CMA
-
Packaging Method:Bag & Box
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Length:.157 in, 4 mm
-
Mating Pin Diameter:.315 in, 8 mm
-
Product Width:.508 in, 13.08 mm
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
150
$24.38
300
$12.90
450
$9.08
600 +
$8.90
Click for Quote
Log in
to unlock special pricing