- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648236-1
TE Connectivity / AMP Brand
6648236-1
CROWN,SKT,#4 W/#4 CRIMP,RAPID
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Contact Size = 4
- Color = Black
- Wire Size (AWG or Metric) = 4 AWG
- PCB Mount Angle = Right Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6648236-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Contact Type: | Power |
| Gender: | SKT |
| Contact Size: | 4 |
| Wire Size: | 4 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver over Nickel |
| Maximum Current Rating: | 115 A |
| Termination Method: | Crimp |